
KRPSD21B | |
|---|---|
DigiKey Part Number | 5666-KRPSD21B-ND |
Manufacturer | |
Manufacturer Product Number | KRPSD21B |
Description | RELAY TIME DELAY 10SEC 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 10A @ 125VAC |
Packaging Bulk | Voltage - Supply 12 ~ 48VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €110.26000 | €110.26 |
| 10 | €98.17400 | €981.74 |
| 25 | €93.73760 | €2,343.44 |
| 50 | €90.51200 | €4,525.60 |
| Unit Price without VAT: | €110.26000 |
|---|---|
| Unit Price with VAT: | €132.31200 |

