
KRPSD10.1SF | |
|---|---|
DigiKey Part Number | 5666-KRPSD10.1SF-ND |
Manufacturer | |
Manufacturer Product Number | KRPSD10.1SF |
Description | RELAY TIME DELAY 0.1SEC 10A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 0.1 Sec Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 0.1 Sec |
Series | Contact Rating @ Voltage 10A @ 125VAC |
Packaging Bulk | Voltage - Supply 12 ~ 48VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €98.17400 | €981.74 |
| Unit Price without VAT: | €98.17400 |
|---|---|
| Unit Price with VAT: | €117.80880 |

