
KRDS420 | |
|---|---|
DigiKey Part Number | 5666-KRDS420-ND |
Manufacturer | |
Manufacturer Product Number | KRDS420 |
Description | RELAY TIME DELAY 10SEC 10A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 0.1 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 10A @ 125VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function One Shot | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €90.25000 | €902.50 |
| Unit Price without VAT: | €90.25000 |
|---|---|
| Unit Price with VAT: | €108.30000 |

