
KLKD001.HXR | |
|---|---|
DigiKey Part Number | 5666-KLKD001.HXR-ND |
Manufacturer | |
Manufacturer Product Number | KLKD001.HXR |
Description | FUSE CARTRIDGE 1A 600VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1A 600 VAC 600 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Solar (Photovoltaic) |
Packaging Tray | Approval Agency CE, CSA, UL |
Part Status Active | Breaking Capacity @ Rated Voltage 100kA AC, 50kA DC |
Mounting Type Requires Holder | Package / Case Cartridge, Non-Standard |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |
Current Rating (Amps) 1A | Melting I²t 0.678 |
Voltage Rating - AC 600 VAC | DC Cold Resistance 0.252 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €16.24210 | €1,624.21 |
| Unit Price without VAT: | €16.24210 |
|---|---|
| Unit Price with VAT: | €19.49052 |

