
FLSR03.5TXID | |
|---|---|
DigiKey Part Number | 5666-FLSR03.5TXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR03.5TXID |
Description | FUSE CRTRDGE 3.5A 600VAC/300VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 3.5A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 600 VAC | Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €27.72000 | €27.72 |
| Unit Price without VAT: | €27.72000 |
|---|---|
| Unit Price with VAT: | €33.26400 |


