Current Sensing AC 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensing AC 230VAC
ECSW6MBHT
ECSW6MBHT
HVAC - Take a Load Off – Protect Control Sense

ECSW6MBHT

DigiKey Part Number
F10522-ND
Manufacturer
Manufacturer Product Number
ECSW6MBHT
Description
CUR SENSE MONITOR 230VAC 2-20A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Sensing AC 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Current Sensing AC
Trip Status
Energized High/Low
Trip Range
2 ~ 20A AC
Delay Time
0.5 Sec ~ 50 Sec
Voltage - Supply
230VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€276.92000€276.92
10€231.39500€2,313.95
25€217.31680€5,432.92
Manufacturers Standard Package
Unit Price without VAT:€276.92000
Unit Price with VAT:€332.30400