2A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0BLS002.T

DigiKey Part Number
5666-0BLS002.T-ND
Manufacturer
Manufacturer Product Number
0BLS002.T
Description
FUSE CARTRIDGE 2A 600VAC 5AG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.375" L (10.31mm x 34.93mm)
Current Rating (Amps)
2A
DC Cold Resistance
0.2608 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€11.55000€11.55
5€9.58000€47.90
10€8.84000€88.40
50€7.32800€366.40
100€6.75590€675.59
250€6.06344€1,515.86
500€5.58350€2,791.75
1.000€5.13804€5,138.04
Manufacturers Standard Package
Unit Price without VAT:€11.55000
Unit Price with VAT:€13.86000