
90030-01 | |
|---|---|
DigiKey Part Number | F9162-ND |
Manufacturer | |
Manufacturer Product Number | 90030-01 |
Description | SWITCH P-P MOM NO 2POS CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Switch Function Off-Mom |
Mfr | Current Rating (Amps) 20A (DC) |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Actuator Type Round, Plunger, Rubber Cap |
Mounting Type Panel Mount, Rear | Actuator Marking No Marking |
Type Standard | Color - Actuator/Cap Brown |
Circuit | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | €10.50867 | €945.78 |
| Unit Price without VAT: | €10.50867 |
|---|---|
| Unit Price with VAT: | €12.61040 |

