
56300-02 | |
|---|---|
DigiKey Part Number | F8883-ND |
Manufacturer | |
Manufacturer Product Number | 56300-02 |
Description | SWITCH ROCKER SPST 25A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 25A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) - Illuminated |
Series | Color - Actuator/Cap White |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Illumination Type, Color Incandescent, Red |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 12 VDC |
Circuit | Termination Style Screw Terminal |
Switch Function | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.22000 | €18.22 |
| 10 | €15.72200 | €157.22 |
| 25 | €14.82320 | €370.58 |
| 50 | €14.17660 | €708.83 |
| 100 | €13.55670 | €1,355.67 |
| 250 | €12.77704 | €3,194.26 |
| 500 | €12.21590 | €6,107.95 |
| Unit Price without VAT: | €18.22000 |
|---|---|
| Unit Price with VAT: | €21.86400 |

