Image for 0MAB0001S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MAB0001S

DigiKey Part Number
0MAB0001S-ND
Manufacturer
Manufacturer Product Number
0MAB0001S
Description
FUSE BLOCK BLADE 32V 60A CHASSIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Block 60 A 32V 1 Circuit Blade Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60 A
Mfr
For Use With/Related Products
Maxi (ATX)
Series
Fuse Type
Blade
Packaging
Bulk
Fuseholder Type
Block
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
1.161" L x 0.374" W (29.5mm x 9.5mm)
Termination Style
Screw Terminal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€13.90900€278.18
Manufacturers Standard Package
Unit Price without VAT:€13.90900
Unit Price with VAT:€16.69080