White LED Indication - Discrete 2.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTW5L3DW7JS

DigiKey Part Number
160-LTW5L3DW7JS-ND
Manufacturer
Manufacturer Product Number
LTW5L3DW7JS
Description
LED WHITE DIFFUSED 5MM T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.20mm Dia
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
35°, 70°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
4.60mm Dia
Height (Max)
11.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6.000€0.22079€1,324.74
Unit Price without VAT:€0.22079
Unit Price with VAT:€0.26495