
LTW-008ZDCG | |
|---|---|
DigiKey Part Number | 160-1773-2-ND - Tape & Reel (TR) 160-1773-1-ND - Cut Tape (CT) 160-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-008ZDCG |
Description | LED WHITE SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.25V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.80mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.32600 | €3.26 |
| 100 | €0.23460 | €23.46 |
| 500 | €0.19340 | €96.70 |
| 1.000 | €0.17983 | €179.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16182 | €323.64 |
| 4.000 | €0.15240 | €609.60 |
| 6.000 | €0.14757 | €885.42 |
| 10.000 | €0.14211 | €1,421.10 |
| 14.000 | €0.13886 | €1,944.04 |
| 20.000 | €0.13569 | €2,713.80 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |









