


LTW-008RGB2-PH1 | |
|---|---|
DigiKey Part Number | LTW-008RGB2-PH1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTW-008RGB2-PH1 |
Description | LED RGB DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 460nm Blue LED Indication - Discrete 2.2V Red, 3.4V Green, 3V Blue 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTW-008RGB2-PH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.4V Green, 3V Blue | |
Current - Test | 25mA Red, 30mA Green, 15mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Red, 523nm Green, 458nm Blue | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 4.50mm L x 0.90mm W | |
Height (Max) | 1.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.31589 | €3,158.90 |
| Unit Price without VAT: | €0.31589 |
|---|---|
| Unit Price with VAT: | €0.37907 |

