


LTST-C21KFKT | |
|---|---|
DigiKey Part Number | 160-LTST-C21KFKTCT-ND - Cut Tape (CT) 160-LTST-C21KFKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C21KFKT |
Description | LED ORANGE CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |

