
LTL4HMEPADS | |
|---|---|
DigiKey Part Number | LTL4HMEPADS-ND |
Manufacturer | |
Manufacturer Product Number | LTL4HMEPADS |
Description | LED RED DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110°, 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 631nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 4.00mm Dia | |
Height (Max) | 10.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.06822 | €818.64 |
| Unit Price without VAT: | €0.06822 |
|---|---|
| Unit Price with VAT: | €0.08186 |

