LTL307JGTH128R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 8.142
Unit Price: €0.59000
Datasheet

Similar


Broadcom Limited
In Stock: 25.673
Unit Price: €0.49000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 7.329
Unit Price: €5.63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.183
Unit Price: €0.45000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 18.293
Unit Price: €0.27000
Datasheet
Image for LTL307JGTH128R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL307JGTH128R

DigiKey Part Number
LTL307JGTH128R-ND
Manufacturer
Manufacturer Product Number
LTL307JGTH128R
Description
LED THROUGH-HOLE R/A
Customer Reference
Detailed Description
LED Indication - Discrete
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height (Max)
19.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes