
LTH-306-64 | |
|---|---|
DigiKey Part Number | LTH-306-64-ND |
Manufacturer | |
Manufacturer Product Number | LTH-306-64 |
Description | SENSOR OPT SLOT MODULE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Module, Connector, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | - | |
Output Configuration | - | |
Response Time | - | |
Operating Temperature | - | |
Mounting Type | Snap-In | |
Package / Case | Module, Connector, Slot Type | |
Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.49102 | €491.02 |
| Unit Price without VAT: | €0.49102 |
|---|---|
| Unit Price with VAT: | €0.58922 |

