Display Modules - LED Character and Numeric Yellow 7-Segment 3 Character Common Anode 2.05V 20mA 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC-4624JS

DigiKey Part Number
160-1540-5-ND
Manufacturer
Manufacturer Product Number
LTC-4624JS
Description
DISPLAY 7SEG 0.39" TRP YLW 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow 7-Segment 3 Character Common Anode 2.05V 20mA 0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm) 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
3
Size / Dimension
0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Yellow
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Millicandela Rating
0.65mcd
Wavelength - Peak
588nm
Power Dissipation (Max)
40mW
Package / Case
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.003€1.40973€1,413.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.40973
Unit Price with VAT:€1.69168