Similar

ASDL-4860-C22 | |
|---|---|
DigiKey Part Number | ASDL-4860-C22-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASDL-4860-C22 |
Description | EMITTER IR 850NM 500MA SMDS |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 500mA 40mW/sr @ 500mA 120° 4-SMD, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 500mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Base Product Number |


