
6N135S-TA1 | |
|---|---|
DigiKey Part Number | 160-1786-2-ND - Tape & Reel (TR) 160-1786-1-ND - Cut Tape (CT) 160-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6N135S-TA1 |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 90ns, 800ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.53000 | €5.30 |
| 100 | €0.38850 | €38.85 |
| 500 | €0.32546 | €162.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.30479 | €304.79 |
| 2.000 | €0.28724 | €574.48 |
| 3.000 | €0.27824 | €834.72 |
| 5.000 | €0.26807 | €1,340.35 |
| 7.000 | €0.26202 | €1,834.14 |
| 10.000 | €0.25612 | €2,561.20 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |




