Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric)
1206 (3216 Metric)

LTST-C21KFKT

DigiKey Part Number
160-LTST-C21KFKTCT-ND - Cut Tape (CT)
160-LTST-C21KFKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C21KFKT
Description
LED ORANGE CLEAR CHIP SMD
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
70°
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
611nm
Configuration
Standard
Package / Case
1206 (3216 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 1.60mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Round with Flat Top
Base Product Number
Voltage - Forward (Vf) (Typ)
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.