
LDC-015H-E-052-1AG-09 | |
|---|---|
DigiKey Part Number | 5149-LDC-015H-E-052-1AG-09-ND |
Manufacturer | |
Manufacturer Product Number | LDC-015H-E-052-1AG-09 |
Description | CONN PWR JACK 1.1X3.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.10mm ID (0.043"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Linkplex | Shielding Unshielded |
Packaging Bag | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 3.5 A |
Connector Type Jack | Mating Length/Depth 0.256" (6.50mm) |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 1.10mm ID (0.043"), 3.50mm OD (0.138") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.041" (1.05mm ID), 0.150" (3.80mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA66), Nylon 6/6 |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.38500 | €192.50 |
| Unit Price without VAT: | €0.38500 |
|---|---|
| Unit Price with VAT: | €0.46200 |

