
SST309 SOT-23 3L ROHS | |
|---|---|
DigiKey Part Number | 4004-SST309SOT-233LROHSTR-ND - Tape & Reel (TR) 4004-SST309SOT-233LROHSCT-ND - Cut Tape (CT) 4004-SST309SOT-233LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST309 SOT-23 3L ROHS |
Description | JFET N-CH 25V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 10V | |
Resistance - RDS(On) | 35 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.51000 | €4.51 |
| 10 | €3.00100 | €30.01 |
| 100 | €2.14410 | €214.41 |
| 500 | €2.05408 | €1,027.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.67817 | €5,034.51 |
| Unit Price without VAT: | €4.51000 |
|---|---|
| Unit Price with VAT: | €5.41200 |


