
TGF-ZP2000-SI 300 x 200mm | |
|---|---|
DigiKey Part Number | 3856-TGF-ZP2000-SI300x200mm-ND |
Manufacturer | HALA |
Manufacturer Product Number | TGF-ZP2000-SI 300 x 200mm |
Description | 2.0mm thick electrically insulat |
Customer Reference | |
Detailed Description | Thermal Pad 300.00mm x 200.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALA | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Gap Fillers, Thermal Pads, Thermally Conductive Tapes and Heat Spreaders | |
Shape | Rectangular | |
Outline | 300.00mm x 200.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €872.34000 | €872.34 |
| Unit Price without VAT: | €872.34000 |
|---|---|
| Unit Price with VAT: | €1,046.80800 |

