Cable Assembly Coaxial I-PEX MHF1 LK to RP-SMA RG-178 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBG-IPXLK-SARF3OGTX9-4IN

DigiKey Part Number
2868-CBG-IPXLK-SARF3OGTX9-4IN-ND
Manufacturer
Manufacturer Product Number
CBG-IPXLK-SARF3OGTX9-4IN
Description
COAX CBL MHF1 LK TO RP-SMA 4"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 LK to RP-SMA RG-178 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Lighthorse Technologies, Inc
Length
4.000" (101.60mm)
Series
Cable Type
RG-178
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF1 LK to RP-SMA
Frequency - Max
3 GHz
1st Connector
RP-SMA Jack
Color
Brown
1st Contact Gender
Male
Features
Locking
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF1 LK (Locking) Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate €93.49 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€17.43000€17.43
10€16.41200€164.12
25€15.49360€387.34
50€14.67780€733.89
100€13.94690€1,394.69
Unit Price without VAT:€17.43000
Unit Price with VAT:€20.91600