Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.37-IPX4LLK-SARF3OGTX9-4IN

DigiKey Part Number
2868-CB1.37-IPX4LLK-SARF3OGTX9-4IN-ND
Manufacturer
Manufacturer Product Number
CB1.37-IPX4LLK-SARF3OGTX9-4IN
Description
COAX CBL MHF4L LK TO RP-SMA 4"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L LK to RP-SMA 1.37mm OD Coaxial Cable 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Lighthorse Technologies, Inc
Length
4.000" (101.60mm)
Series
Cable Type
1.37mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF4L LK to RP-SMA
Frequency - Max
6 GHz
1st Connector
RP-SMA Jack
Color
Black
1st Contact Gender
Male
Features
Locking
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate €93.49 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€17.86000€17.86
10€16.81100€168.11
25€15.87600€396.90
50€15.04320€752.16
100€14.28680€1,428.68
Unit Price without VAT:€17.86000
Unit Price with VAT:€21.43200