Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.37-IPX4LLK-SAF3OGTX15-4IN

DigiKey Part Number
2868-CB1.37-IPX4LLK-SAF3OGTX15-4IN-ND
Manufacturer
Manufacturer Product Number
CB1.37-IPX4LLK-SAF3OGTX15-4IN
Description
COAX CBL MHF4L LK TO SMA 4"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L LK to SMA 1.37mm OD Coaxial Cable 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Lighthorse Technologies, Inc
Length
4.000" (101.60mm)
Series
Cable Type
1.37mm OD Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF4L LK to SMA
Frequency - Max
6 GHz
1st Connector
SMA Jack
Color
Black
1st Contact Gender
Female
Features
Locking
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate €93.49 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€18.29000€18.29
10€17.21900€172.19
25€16.25840€406.46
50€15.40020€770.01
100€14.63530€1,463.53
Unit Price without VAT:€18.29000
Unit Price with VAT:€21.94800