Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.37-IPX-SARF3OGTX9-4IN

DigiKey Part Number
2868-CB1.37-IPX-SARF3OGTX9-4IN-ND
Manufacturer
Manufacturer Product Number
CB1.37-IPX-SARF3OGTX9-4IN
Description
COAX CBL MHF1 TO RP-SMA 4"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to RP-SMA 1.37mm OD Coaxial Cable 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Female
Manufacturer
Lighthorse Technologies, Inc
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Cable Type
1.37mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 90°C
2nd Connector
I-PEX MHF1 Plug, Right Angle
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate €93.49 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.33000€12.33
10€11.61000€116.10
25€10.96360€274.09
50€10.38580€519.29
100€9.86730€986.73
Unit Price without VAT:€12.33000
Unit Price with VAT:€14.79600