Cable Assembly Coaxial I-PEX MHF1 to SMA 1.32mm OD Coaxial Cable DS 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.32D-IPX-SAF3OGTX15-4IN

DigiKey Part Number
2868-CB1.32D-IPX-SAF3OGTX15-4IN-ND
Manufacturer
Manufacturer Product Number
CB1.32D-IPX-SAF3OGTX15-4IN
Description
COAX CBL MHF1 TO SMA 4"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA 1.32mm OD Coaxial Cable DS 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Female
Manufacturer
Lighthorse Technologies, Inc
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Cable Type
1.32mm OD Coaxial Cable DS
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Green
1st Connector Mounting Type
Panel Mount
Features
Double Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 90°C
2nd Connector
I-PEX MHF1 Plug, Right Angle
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate €93.49 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.75000€12.75
10€12.00100€120.01
25€11.33760€283.44
50€10.73420€536.71
100€10.19880€1,019.88
Unit Price without VAT:€12.75000
Unit Price with VAT:€15.30000