
CB1.32D-2IPX-7.5IN | |
|---|---|
DigiKey Part Number | 2868-CB1.32D-2IPX-7.5IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.32D-2IPX-7.5IN |
Description | COAX CBL U.FL MHF1 TO U.FL MHF1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.32mm OD Coaxial Cable DS 7.500" (190.50mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Lighthorse Technologies, Inc | Length 7.500" (190.50mm) |
Series | Cable Type 1.32mm OD Coaxial Cable DS |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to I-PEX MHF1 | Frequency - Max 9 GHz |
1st Connector I-PEX MHF1 Plug, Right Angle | Color Green |
1st Contact Gender Female | Features Double Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector I-PEX MHF1 Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.67000 | €5.67 |
| 10 | €5.33700 | €53.37 |
| 25 | €5.04000 | €126.00 |
| 50 | €4.77640 | €238.82 |
| 100 | €4.53850 | €453.85 |
| 250 | €4.12200 | €1,030.50 |
| 500 | €3.78206 | €1,891.03 |
| Unit Price without VAT: | €5.67000 |
|---|---|
| Unit Price with VAT: | €6.80400 |

