
CB1.32D-2IPX-12.5IN | |
|---|---|
DigiKey Part Number | 2868-CB1.32D-2IPX-12.5IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.32D-2IPX-12.5IN |
Description | COAX CBL U.FL MHF1 TO U.FL MHF1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.32mm OD Coaxial Cable DS 12.50" (317.50mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Lighthorse Technologies, Inc | Length 12.50" (317.50mm) |
Series | Cable Type 1.32mm OD Coaxial Cable DS |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to I-PEX MHF1 | Frequency - Max 9 GHz |
1st Connector I-PEX MHF1 Plug, Right Angle | Color Green |
1st Contact Gender Female | Features Double Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector I-PEX MHF1 Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.41000 | €6.41 |
| 10 | €6.03400 | €60.34 |
| 25 | €5.69440 | €142.36 |
| 50 | €5.39680 | €269.84 |
| 100 | €5.12490 | €512.49 |
| 250 | €4.65744 | €1,164.36 |
| 500 | €4.27500 | €2,137.50 |
| Unit Price without VAT: | €6.41000 |
|---|---|
| Unit Price with VAT: | €7.69200 |

