
CB1.17LL-2IPX4L-3IN | |
|---|---|
DigiKey Part Number | 2868-CB1.17LL-2IPX4L-3IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.17LL-2IPX4L-3IN |
Description | COAX CBL MHF4L TO MHF4L 3" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.17mm OD LL Coaxial Cable 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Lighthorse Technologies, Inc | Length 3.000" (76.20mm) |
Series | Cable Type 1.17mm OD LL Coaxial Cable |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF4L to I-PEX MHF4L | Frequency - Max 12 GHz |
1st Connector I-PEX MHF4L Plug, Right Angle | Color Gray |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector I-PEX MHF4L Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.86000 | €4.86 |
| 10 | €4.57200 | €45.72 |
| 25 | €4.31760 | €107.94 |
| 50 | €4.08800 | €204.40 |
| 100 | €3.88400 | €388.40 |
| 250 | €3.53560 | €883.90 |
| 500 | €3.23812 | €1,619.06 |
| Unit Price without VAT: | €4.86000 |
|---|---|
| Unit Price with VAT: | €5.83200 |

