
CB1.17LL-2IPX-4IN | |
|---|---|
DigiKey Part Number | 2868-CB1.17LL-2IPX-4IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.17LL-2IPX-4IN |
Description | COAX CBL U.FL MHF1 TO U.FL MHF1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.17mm OD LL Coaxial Cable 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Lighthorse Technologies, Inc | Length 4.000" (101.60mm) |
Series | Cable Type 1.17mm OD LL Coaxial Cable |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Overall Impedance 50 Ohms |
Style I-PEX MHF1 to I-PEX MHF1 | Frequency - Max 9 GHz |
1st Connector I-PEX MHF1 Plug, Right Angle | Color Gray |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector I-PEX MHF1 Plug, Right Angle | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.95000 | €4.95 |
| 10 | €4.66600 | €46.66 |
| 25 | €4.40240 | €110.06 |
| 50 | €4.17300 | €208.65 |
| 100 | €3.96050 | €396.05 |
| 250 | €3.60356 | €900.89 |
| 500 | €3.30612 | €1,653.06 |
| Unit Price without VAT: | €4.95000 |
|---|---|
| Unit Price with VAT: | €5.94000 |

