
LI-USB30-AR0233-GW5400-GMSL2-060H | |
|---|---|
DigiKey Part Number | 2289-LI-USB30-AR0233-GW5400-GMSL2-060H-ND |
Manufacturer | |
Manufacturer Product Number | LI-USB30-AR0233-GW5400-GMSL2-060H |
Description | ON SEMI 2.6MP CMOS IMAGE SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 1920 x 1080 CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 1920 x 1080 | |
Frames per Second | 120.0 | |
Shutter | - | |
Lens Mount | M12 | |
Sensor | AR0233AT | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3µm x 3µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 2.305" (58.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €625.10000 | €625.10 |
| Unit Price without VAT: | €625.10000 |
|---|---|
| Unit Price with VAT: | €750.12000 |

