
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.53400 | €15.34 |
| 25 | €1.43800 | €35.95 |
| 50 | €1.36920 | €68.46 |
| 100 | €1.30380 | €130.38 |
| 250 | €1.22208 | €305.52 |
| 500 | €1.16374 | €581.87 |
| 1.000 | €1.10821 | €1,108.21 |
| 2.500 | €1.03886 | €2,597.15 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.17200 |

