
GMA.2B.050.DA | |
|---|---|
DigiKey Part Number | 1124-1127-ND |
Manufacturer | |
Manufacturer Product Number | GMA.2B.050.DA |
Description | CONN STRAIN RELIEF BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
EDA/CAD Models | GMA.2B.050.DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.48000 | €6.48 |
| 10 | €5.50600 | €55.06 |
| 30 | €5.09433 | €152.83 |
| 50 | €4.91400 | €245.70 |
| 100 | €4.67930 | €467.93 |
| 250 | €4.38644 | €1,096.61 |
| 500 | €4.17720 | €2,088.60 |
| 1.000 | €3.97799 | €3,977.99 |
| Unit Price without VAT: | €6.48000 |
|---|---|
| Unit Price with VAT: | €7.77600 |

