
GEG.0S.240.LD | |
|---|---|
DigiKey Part Number | GEG.0S.240.LD-ND |
Manufacturer | |
Manufacturer Product Number | GEG.0S.240.LD |
Description | CONN NOTCHED NUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Nut, Notched |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut, Notched | |
For Use With/Related Products | 0S Series Receptacle | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €3.46300 | €34.63 |
| Unit Price without VAT: | €3.46300 |
|---|---|
| Unit Price with VAT: | €4.15560 |

