
FGN.3F.330.XLCS | |
|---|---|
DigiKey Part Number | FGN.3F.330.XLCS-ND |
Manufacturer | |
Manufacturer Product Number | FGN.3F.330.XLCS |
Description | CONN PLUG MALE 30POS GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 30 | |
Shell Size - Insert | 330 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3.5A | |
Voltage Rating | - | |
Cable Opening | 0.630" (16.00mm) | |
Operating Temperature | -15°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aerospace | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €164.99000 | €164.99 |
| Unit Price without VAT: | €164.99000 |
|---|---|
| Unit Price with VAT: | €197.98800 |

