
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Shell Size - Insert | 322 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5.5A | |
Voltage Rating | - | |
Cable Opening | 0.630" (16.00mm) | |
Operating Temperature | -15°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aerospace | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €157.03000 | €157.03 |
| 10 | €133.49500 | €1,334.95 |
| 25 | €125.14680 | €3,128.67 |
| 50 | €120.94660 | €6,047.33 |
| Unit Price without VAT: | €157.03000 |
|---|---|
| Unit Price with VAT: | €188.43600 |

