
FAA.1S.306.CLAZ | |
|---|---|
DigiKey Part Number | FAA.1S.306.CLAZ-ND |
Manufacturer | |
Manufacturer Product Number | FAA.1S.306.CLAZ |
Description | CONN CIRC PLUG 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 306 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 7A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €27.81300 | €1,390.65 |
| Unit Price without VAT: | €27.81300 |
|---|---|
| Unit Price with VAT: | €33.37560 |

