12 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZG.2B.312.CLN

DigiKey Part Number
EZG.2B.312.CLN-ND
Manufacturer
Manufacturer Product Number
EZG.2B.312.CLN
Description
CONN RCPT FMALE 12POS GOLD SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
EZG.2B.312.CLN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
312
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Board Lock
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€76.29000€76.29
10€64.84800€648.48
30€60.01500€1,800.45
50€57.89300€2,894.65
100€55.13380€5,513.38
Manufacturers Standard Package
Unit Price without VAT:€76.29000
Unit Price with VAT:€91.54800