
EZG.2B.304.NLN | |
|---|---|
DigiKey Part Number | EZG.2B.304.NLN-ND |
Manufacturer | |
Manufacturer Product Number | EZG.2B.304.NLN |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EZG.2B.304.NLN Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 15A |
Mounting Type Through Hole | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €42.34120 | €4,234.12 |
| Unit Price without VAT: | €42.34120 |
|---|---|
| Unit Price with VAT: | €50.80944 |

