
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Earthing Crown | |
For Use With/Related Products | 2B Series Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.91000 | €2.91 |
| Unit Price without VAT: | €2.91000 |
|---|---|
| Unit Price with VAT: | €3.49200 |

