
EPG.1B.308.HLNS | |
|---|---|
DigiKey Part Number | EPG.1B.308.HLNS-ND |
Manufacturer | |
Manufacturer Product Number | EPG.1B.308.HLNS |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPG.1B.308.HLNS Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Brown, Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Lock |
Number of Positions 8 | Shielding |
Shell Size - Insert 308 | Current Rating (Amps) 2A |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass and Polyphenylene Sulfide (PPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €55.03700 | €550.37 |
| Unit Price without VAT: | €55.03700 |
|---|---|
| Unit Price with VAT: | €66.04440 |


