Image for EGG.1B.307.ZYM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGG.1B.307.ZYM

DigiKey Part Number
EGG.1B.307.ZYM-ND
Manufacturer
Manufacturer Product Number
EGG.1B.307.ZYM
Description
CONN FMALE INSERT 7P GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Insert, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP50 - Dust Protected
Mfr
Material Flammability Rating
UL94 V-0
Series
Features
Insert Only, Requires Shell
Packaging
Bulk
Shielding
Part Status
Active
Current Rating (Amps)
7A
Connector Type
Operating Temperature
-55°C ~ 250°C
Number of Positions
7
Contact Material
Bronze
Shell Size - Insert
307
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Termination
Crimp
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€19.76360€1,976.36
Manufacturers Standard Package
Unit Price without VAT:€19.76360
Unit Price with VAT:€23.71632