Image for EGG.0B.654.ZZM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGG.0B.654.ZZM

DigiKey Part Number
EGG.0B.654.ZZM-ND
Manufacturer
Manufacturer Product Number
EGG.0B.654.ZZM
Description
CONTACT SOCKET 28-32AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact 28-32 AWG Size 0.5mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
28-32 AWG
Manufacturer
LEMO
Wire Gauge or Range - mm²
0.04 ~ 0.09mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Bronze
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
59.0µin (1.50µm)
Contact Type
Socket
Base Product Number
Contact Size
0.5mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€1.99700€19.97
Manufacturers Standard Package
Unit Price without VAT:€1.99700
Unit Price with VAT:€2.39640