
EEG.0K.302.KYM | |
|---|---|
DigiKey Part Number | EEG.0K.302.KYM-ND |
Manufacturer | |
Manufacturer Product Number | EEG.0K.302.KYM |
Description | CONN RCPT FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Black Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Bronze |
Termination Crimp | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €30.78410 | €3,078.41 |
| Unit Price without VAT: | €30.78410 |
|---|---|
| Unit Price with VAT: | €36.94092 |

