Image for TOP 90-S10/SP4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP 90-S10/SP4

DigiKey Part Number
398-TOP90-S10/SP4-ND
Manufacturer
Manufacturer Product Number
TOP 90-S10/SP4
Description
TRANSDUCER
Customer Reference
Detailed Description
90 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Non-Invasive (Split Core)
Manufacturer
LEM USA Inc.
Current Rating (Amps)
90 A
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Size / Dimension
1.319" L x 1.240" W (33.50mm x 31.50mm)
Part Status
Not For New Designs
Height - Seated (Max)
1.909" (48.50mm)
Frequency Range
50Hz ~ 60Hz
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40€27.55825€1,102.33
Manufacturers Standard Package
Unit Price without VAT:€27.55825
Unit Price with VAT:€33.06990