
LTC 1000-S/SP1 | |
|---|---|
DigiKey Part Number | 398-LTC1000-S/SP1-ND |
Manufacturer | |
Manufacturer Product Number | LTC 1000-S/SP1 |
Description | CURRENT SENSOR HE/CL 1000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±0.4% |
Packaging Bulk | Voltage - Supply ±15V ~ 24V |
Part Status Active | Response Time 1µs |
For Measuring AC/DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Output Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €185.29833 | €1,111.79 |
| Unit Price without VAT: | €185.29833 |
|---|---|
| Unit Price with VAT: | €222.35800 |

