
LF 310-S/SP20 | |
|---|---|
DigiKey Part Number | 398-LF310-S/SP20-ND |
Manufacturer | |
Manufacturer Product Number | LF 310-S/SP20 |
Description | CURRENT SENSOR CL 300A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Sensitivity 0.5mA/A |
Mfr | Frequency DC ~ 100kHz |
Series | Linearity ±0.05% |
Packaging Bulk | Accuracy ±0.2% |
Part Status Active | Voltage - Supply ±21V |
For Measuring AC/DC | Response Time 500ns |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Current | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €115.95817 | €6,957.49 |
| Unit Price without VAT: | €115.95817 |
|---|---|
| Unit Price with VAT: | €139.14980 |

